EBA50DCTT

Heilind Number:SULEBA50DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DCTT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULEBA50DCTT

Detailed Description

Introducing the EBA50DCTT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contact pins made of durable PBT and Phosphor Bronze, ensuring reliable connectivity. With a pitch of 3.18mm and a voltage rating of 750 VAC, it is suitable for high-power transmission. The gold-plated contacts provide excellent conductivity, while the threaded mount type and thru-hole termination method offer secure and stable installation. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environmental conditions. With 100 positions and a straight orientation, it allows for efficient and space-saving PCB connections. The matte tin termination plating ensures long-term durability. Perfect for aerospace, military, and industrial applications, the EBA50DCTT is a top choice for high-reliability connectivity solutions.