EBA50DCWD

Heilind Number:SULEBA50DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DCWD
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DCWD

Detailed Description

Introducing our PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBA50DCWD. Designed for high-performance applications, this female connector features two rows of hairpin contacts with gold plating, ensuring reliable signal transmission. With a pitch of 3.18mm and a voltage rating of 750VAC, it's perfect for demanding environments. The straight orientation and 100 positions make it versatile for various board connections. Its clearance hole mount type and through-hole termination method offer easy installation. Operating between -65 to 125°C, it guarantees durability. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Trust in its matte tin termination plating for long-lasting usage. Whether for aerospace, telecommunications, or industrial systems, the EBA50DCWD is the ideal choice for seamless connectivity.