EBA50DCWN

Heilind Number:SULEBA50DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DCWN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DCWN

Detailed Description

Introducing the EBA50DCWN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding electronic applications. With a compact form factor and 3A amperage rating, this female connector features two rows of gold-plated phosphor bronze contacts, ensuring efficient conductivity and durability. The Hairpin contact type and straight orientation offer easy mating and secure connections, while the 3.18mm pitch and 100 positions cater to versatile board layouts. Operating at a wide temperature range from -65 to 125°C and with a 750VAC voltage rating, this connector is suitable for use in harsh environments. Its termination method of thru hole and matte tin plating make it easy to install and solder onto PCBs. With a connector height of 15.49mm and width of 9.4mm, it provides a space-saving solution without compromising on performance. Trust in the EBA50DCWN for reliable and efficient board-to-board connectivity in your next electronic design project.