EBA50DCWS

Heilind Number:SULEBA50DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DCWS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DCWS

Detailed Description

Introducing the EBA50DCWS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows and a side-hole mount type, ensuring secure and reliable connections. With a contact material of phosphor bronze and gold plating, it offers excellent conductivity and durability. The hairpin contact type and straight orientation further enhance its versatility. With 100 positions and a voltage rating of 750 VAC, this connector is suitable for a wide range of electronic systems. Operating smoothly in temperatures ranging from -65 to 125 °C, it is built to withstand harsh environments. Its compact design, with a height of .61 inches and a width of .37 inches, allows for efficient PCB layout. The matte tin termination plating ensures easy soldering. Trust the EBA50DCWS for superior performance in your next project.