| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA50DCWT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 100 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA50DCWT |
EBA50DCWT
| Heilind Number: | SULEBA50DCWT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA50DCWT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA50DCWT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Featuring a 2-row, threaded mount design and through-hole termination method, it offers easy and secure installation on circuit boards. The gold-plated contacts, operating at 3A and 750VAC, guarantee optimal signal transmission and conductivity. With a pitch of 3.18mm and 100 positions, it provides ample connectivity options. Meeting stringent quality standards with a wide operating temperature range of -65 to 125°C, the EBA50DCWT is a dependable choice for aerospace, defense, and industrial applications.

