EBA50DRAH

Heilind Number:SULEBA50DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DRAH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DRAH

Detailed Description

Introducing the EBA50DRAH, a high-performance board-to-board connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring a durable construction of PBT and phosphor bronze with gold plating, it offers excellent conductivity and resistance to corrosion. The connector's right-angle orientation and thru-hole termination method make it easy to install in tight spaces on PCBs. With two rows of 100 positions each, it provides ample connectivity options. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 10.95mm and width of 9.4mm, saves valuable board space. Trust the EBA50DRAH for secure and efficient board-to-board connections in your electronic designs.