EBA50DRAI

Heilind Number:SULEBA50DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DRAI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DRAI

Detailed Description

Introducing the EBA50DRAI, a high-performance female PCB connector designed for demanding applications. With two rows of contacts made of PBT and Phosphor Bronze, this connector ensures reliable connectivity in a variety of environments. Featuring a threaded mount and thru-hole termination, installation is secure and straightforward. The gold-plated contacts offer excellent conductivity, with a maximum voltage rating of 750 VAC and an amperage of 3 A. With a pitch of 3.18 mm and a right-angle orientation, it is perfect for space-constrained designs. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh industrial settings. Measuring 10.95 mm in height and 9.4 mm in width, it is compact yet durable. The matte tin termination plating ensures long-term reliability. With 100 positions, it provides ample connectivity options. Whether for board-to-board or card edge connections, the EBA50DRAI is the ideal choice for high-reliability applications.