EBA50DRAN

Heilind Number:SULEBA50DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DRAN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DRAN

Detailed Description

Introducing the EBA50DRAN, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm (.125in) and two rows of 100 positions, this connector offers reliable connectivity in compact spaces. Featuring PBT and phosphor bronze construction with gold contact plating, it ensures optimal signal transmission and durability. The full bellow contact type and right-angle orientation further enhance its versatility. With a voltage rating of 750VAC and operating temperature range of -65 to 125°C, it meets stringent industry standards for reliability. The termination method is through-hole, with a tail length of 3.18mm (.125in) and termination plating of matte tin. Ideal for use in aerospace, defense, and other hi-rel environments, the EBA50DRAN is a trusted solution for your connectivity needs.