EBA50DRAS

Heilind Number:SULEBA50DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DRAS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULEBA50DRAS

Detailed Description

Introducing the EBA50DRAS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender and side hole mount type offer versatile installation options, while the through-hole termination method guarantees secure connections. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance, with a voltage rating of 750 VAC for enhanced safety. Featuring a right-angle orientation and 100 positions, this connector is ideal for compact and high-density PCB layouts. With a wide operating temperature range of -65 to 125 °C, it is suitable for use in extreme conditions. The matte tin termination plating further enhances durability. Overall, the EBA50DRAS is a top-of-the-line solution for advanced electronics systems, meeting the most stringent quality standards.