EBA50DREH-S13

Heilind Number:SULEBA50DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DREH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DREH-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULEBA50DREH-S13

Detailed Description

The EBA50DREH-S13 is a high-performance board-to-board connector designed for reliable and efficient electrical connectivity. Featuring a gender-specific female configuration with two rows of contacts, it ensures secure mating in electronic assemblies. Its PBT and phosphor bronze construction, complemented by gold-plated contact surfaces, guarantees superior conductivity and resistance to corrosion. With an amperage rating of 3A and a voltage tolerance of 750VAC, it meets stringent power transmission requirements. The connector's straddle orientation and clearance hole mount type facilitate easy installation on PCBs. Operating flawlessly in temperature ranges from -65 to 125°C, it is ideal for use in diverse environments. RoHS compliant and terminated with matte tin, it adheres to environmental standards and ensures soldering integrity. The EBA50DREH-S13 is a top choice for applications demanding high reliability and performance in board-level connectivity.