EBA50DREH

Heilind Number:SULEBA50DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DREH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULEBA50DREH

Detailed Description

Introducing the EBA50DREH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for power and signal transmission. The female connector has two rows with a pitch of 3.18mm, accommodating 100 positions. The termination method is eyelet, and the contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. Operating temperature range of -65 to 125°C makes it ideal for extreme conditions. Its straight orientation and clearance hole mount type offer easy installation on PCBs. With a connector height of 10.95mm and a width of 9.4mm, it provides a compact solution for space-constrained designs. Trust the EBA50DREH for high-reliability connections in aerospace, defense, and other critical applications.