EBA50DREI-S13

Heilind Number:SULEBA50DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DREI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DREI-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULEBA50DREI-S13

Detailed Description

The EBA50DREI-S13 is a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage rating of 750VAC, it is suitable for power and signal transmission. The connector has a gender of female, with two rows of contacts for efficient data transfer. Its threaded mount type and card extender termination method provide secure and stable attachment to the PCB. The contacts are made of Phosphor Bronze and plated with gold for optimum conductivity and corrosion resistance. With a pitch of 3.18mm and a contact type of Full Bellow, it offers precise and efficient mating. The connector is designed for straddle orientation and has 100 positions, making it ideal for high-density applications. Operating in a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The connector's compact design, with a height of 10.95mm and width of 9.4mm, allows for space-saving installation on the PCB. With termination plating of Matte Tin, it meets industry standards for reliability. This connector belongs to the Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors product categories, catering to diverse connectivity needs. While not hi-rel certified, its robust design and high-quality materials ensure long-lasting performance. For a durable and efficient PCB connector solution, the EBA50DREI-S13, also known by the acronym EBA50DREIS13, is the ideal choice.