EBA50DREI

Heilind Number:SULEBA50DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DREI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DREI

Detailed Description

Introducing the EBA50DREI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it is suitable for power and signal transmission. The female gender, threaded mount type, and eyelet termination method offer secure and stable connections. Its two rows of full bellow contacts, plated with gold for enhanced conductivity, provide 100 positions with a 3.18mm pitch. Operating at temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems. The matte tin termination plating guarantees long-lasting performance. Don't compromise on quality – choose the EBA50DREI for your critical connectivity needs.