EBA50DREN-S13

Heilind Number:SULEBA50DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DREN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DREN-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULEBA50DREN-S13

Detailed Description

Introducing the EBA50DREN-S13, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision and durability in mind, this connector features a gender-specific female design with two rows of contacts for secure and reliable connectivity. Its termination method through card extender ensures easy installation and maintenance. The contact material is made of high-quality phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 3.18mm and a voltage rating of 750 VAC, this connector is suitable for a wide range of power and signal transfer tasks. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it is ideal for use in harsh environmental conditions. The connector's compact size, measuring 10.95mm in height and 9.4mm in width, allows for efficient PCB layout and space-saving. With termination plating in matte tin, it offers enhanced solderability and durability. Overall, the EBA50DREN-S13 is a reliable and high-performance solution for your board-to-board connection needs.