| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA50DREN |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 100 |
| SKU: | SULEBA50DREN |
EBA50DREN
| Heilind Number: | SULEBA50DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA50DREN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA50DREN, a high-performance board-to-board PCB connector designed for robust and reliable connections. With a sleek and compact design, this connector features two rows of female pins, each crafted from durable PBT and phosphor bronze materials. Operating at an amperage of 3 A and a voltage of 750 VAC, it ensures efficient power transmission. The gold-plated contacts offer superior conductivity, while the eyelet termination method guarantees secure attachment. With a pitch of 3.18 mm and 100 positions, it provides ample connectivity options. Perfect for demanding environments, it has an operating temperature range of -65 to 125 °C. Trust the EBA50DREN for seamless data transfer and signal integrity in your electronic applications.

