EBA50DRES-S13

Heilind Number:SULEBA50DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DRES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DRES-S13

Detailed Description

The EBA50DRES-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for power and signal transmission. The connector has a compact design with two rows of 100 positions, making it ideal for space-constrained PCB layouts. It is mounted via side holes and terminated using a card extender, offering secure and stable connections. The contacts are made of Phosphor Bronze with Gold plating, ensuring low contact resistance and high durability. With a pitch of 3.18mm and a contact type of Full Bellow, it provides excellent signal integrity. The connector is designed for straddle orientation and has a tail length of 5.33mm, allowing for easy installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh industrial environments. The termination plating is Matte Tin, providing corrosion resistance. Overall, the EBA50DRES-S13 is a reliable and high-quality connector for mission-critical applications.