EBA50DRES

Heilind Number:SULEBA50DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DRES
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DRES

Detailed Description

The EBA50DRES PCB connector offers reliable connectivity for high-performance electronic systems. With a dual-row design and 100 positions, it provides ample connectivity options while ensuring signal integrity. The female gender and side hole mount type make it easy to integrate into PCB assemblies. Featuring eyelet termination and gold-plated phosphor bronze contacts, it guarantees low contact resistance and high durability, even under demanding conditions. With a pitch of 3.18mm and a voltage rating of 750VAC, it is suitable for power and signal transmission in various applications. Its full bellow contact type and straight orientation ensure secure connections. The connector is designed for versatility, suitable for Board To Board and Card Edge connections. With a wide operating temperature range of -65 to 125°C, it can withstand harsh environments. Its compact size, with a height of 10.95mm and width of 9.4mm, allows for space-efficient PCB layouts. The termination plating of matte tin further enhances its reliability. Overall, the EBA50DRES is a high-quality connector that meets the demands of modern electronic systems.