EBA50DRJI

Heilind Number:SULEBA50DRJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DRJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DRJI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.165 in, 4.19 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DRJI

Detailed Description

Introducing the EBA50DRJI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector offers exceptional durability and reliability. With a current rating of 3A and a voltage rating of 750VAC, it ensures safe and efficient power transmission. The two-row, threaded mount design with thru-hole termination method guarantees secure and stable connections. Gold-plated phosphor bronze contacts provide superior conductivity and corrosion resistance. With a pitch of 3.18mm and 100 positions, it allows for high-density and precise PCB mating. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, measuring 10.95mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The matte tin termination plating ensures compatibility with lead-free soldering processes. Perfect for aerospace, defense, and industrial electronics, the EBA50DRJI sets a new standard for performance and reliability in board-to-board connectivity.