EBA50DRJN

Heilind Number:SULEBA50DRJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DRJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DRJN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.165 in, 4.19 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DRJN

Detailed Description

Introducing the EBA50DRJN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, two rows, and straight orientation make it versatile for various PCB setups. Operating at a maximum amperage of 3A and voltage of 750VAC, it meets stringent electrical requirements. Gold-plated phosphor bronze contacts and matte tin termination guarantee optimal signal transmission and durability. With a pitch of 3.18mm, it offers precise alignment, while the full bellow contact type ensures secure mating. The connector's compact design, with dimensions of 10.95mm in height and 9.4mm in width, saves valuable board space without compromising performance. Suitable for use in aerospace, defense, and industrial applications, the EBA50DRJN is the ideal choice for high-reliability connectivity solutions.