EBA50DRMD-S288

Heilind Number:SULEBA50DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DRMD-S288

Detailed Description

The EBA50DRMD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and two rows of 100 positions, this connector offers reliable connectivity in compact spaces. Its female gender and clearance hole mount type make installation easy and efficient. Featuring phosphor bronze contacts with gold plating, it ensures excellent conductivity and corrosion resistance. The loop bellow contact type and straddle orientation further enhance signal integrity. Rated for 3A and 750VAC, it meets stringent electrical requirements. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for a variety of environments. The connector's compact size, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Whether used in aerospace, defense, or industrial settings, the EBA50DRMD-S288 delivers exceptional performance and reliability.