EBA50DRMD

Heilind Number:SULEBA50DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DRMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULEBA50DRMD

Detailed Description

Introducing the EBA50DRMD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a sleek and durable construction featuring PBT and Phosphor Bronze materials, this connector ensures optimal conductivity and longevity. Its female gender and two rows of contacts make it versatile for various applications. The clearance hole mount type and wire wrap termination method offer easy and secure installation. Engineered with gold-plated phosphor bronze contacts, it guarantees superior signal integrity and resistance to corrosion. Operating at a maximum amperage of 3 A and voltage of 750 VAC, it's suitable for demanding environments. The straight orientation and 100 positions provide seamless connectivity. With a tail length of 14.22 mm and compact dimensions, it offers space-saving solutions. The matte tin termination plating enhances durability. Whether used in telecommunications, industrial machinery, or aerospace systems, this connector delivers exceptional performance. Trust the EBA50DRMD for your connectivity needs.