EBA50DRMH-S288

Heilind Number:SULEBA50DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DRMH-S288

Detailed Description

Introducing the EBA50DRMH-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in environments with temperatures ranging from -65 to 125°C. With a voltage rating of 750 VAC and an amperage of 3A, it guarantees safe and efficient power transmission. The female connector, with two rows and 100 positions, offers ample connectivity options. Its clearance hole mount type and card extender termination method make installation a breeze. The gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating enhances durability. With a pitch of 3.18mm and a connector height of 15.49mm, this connector is suitable for compact designs. Its loop bellow contact type and straddle orientation further ensure secure connections. Trust the EBA50DRMH-S288 for superior performance in your PCB connectivity needs.