EBA50DRMH

Heilind Number:SULEBA50DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DRMH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULEBA50DRMH

Detailed Description

Introducing the EBA50DRMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector offers reliable connectivity with a maximum amperage of 3A and a voltage rating of 750VAC. With two rows of 100 female contacts in a straight orientation, it ensures efficient signal transmission. The termination method of wire wrap and clearance hole mount type make installation easy. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The loop bellow contact type and matte tin termination plating further enhance its durability. With a compact size of 9.4mm (0.37in) width and 15.49mm (0.61in) height, the EBA50DRMH is ideal for space-constrained applications in aerospace, defense, and industrial sectors. Upgrade your connectivity solutions with this reliable and high-quality connector.