EBA50DRMI-S288

Heilind Number:SULEBA50DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DRMI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULEBA50DRMI-S288

Detailed Description

Introducing the EBA50DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with a durable blend of PBT and Phosphor Bronze, this connector ensures reliable connectivity in extreme environments. Featuring a 3A amperage rating and a voltage capacity of 750 VAC, it is suitable for power and signal transmission. With a female gender and 2 rows of contacts, it offers versatile connectivity options. The threaded mount type and card extender termination method provide secure and stable installation. Each contact is made of Phosphor Bronze and plated with gold for enhanced conductivity. The 3.18mm pitch and loop bellow contact type guarantee precise and efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for aerospace, defense, and industrial applications. Its compact design, measuring just 15.49mm in height and 9.4mm in width, allows for space-saving PCB layouts. The matte tin termination plating ensures long-term durability. Trust the EBA50DRMI-S288 for your critical connectivity needs.