EBA50DRMN-S288

Heilind Number:SULEBA50DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DRMN-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULEBA50DRMN-S288

Detailed Description

The EBA50DRMN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, it ensures reliable connectivity in harsh environments. With an amperage rating of 3A and voltage capability of 750 VAC, it meets stringent power requirements. Its female gender, two rows, and loop bellow contact type make it versatile for various circuit configurations. The gold-plated phosphor bronze contacts guarantee excellent signal transmission. Operating smoothly in temperatures ranging from -65 to 125 °C, it's suitable for both extreme cold and hot conditions. RoHS compliant and terminating with matte tin, it adheres to environmental standards. The connector's compact design, with a height of .61 inches and width of .37 inches, saves space on the PCB. Tailored for high reliability applications, the EBA50DRMN-S288 is a top choice for engineers seeking durable and efficient board-to-board connectivity.