EBA50DRMS-S288

Heilind Number:SULEBA50DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DRMS-S288

Detailed Description

Introducing the EBA50DRMS-S288, a high-performance PCB connector designed for reliable power and signal transmission in demanding applications. With a unique construction using PBT and Phosphor Bronze materials, this female connector ensures durability and efficient conductivity. Featuring two rows and a side hole mount type, it offers secure installation on PCBs. The termination method of card extender, with gold-plated phosphor bronze contacts, guarantees excellent signal integrity. With a pitch of 3.18mm and a voltage rating of 750VAC, it accommodates high-power requirements. The loop bellow contact type and straddle orientation provide a stable connection. With 100 positions and a tail length of 13.84mm, it enables versatile connectivity. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, saves valuable PCB space. The matte tin termination plating ensures long-term reliability. Ideal for hi-rel applications, this connector is a dependable solution for various industries. Upgrade your PCB assembly with the EBA50DRMS-S288.