EBA50DRMS

Heilind Number:SULEBA50DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DRMS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DRMS

Detailed Description

Introducing the EBA50DRMS, a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. The female gender, two rows, side hole mount type, and wire wrap termination method make it versatile for various PCB setups. Boasting a contact material of Phosphor Bronze with Gold plating, it guarantees optimal conductivity and durability. With a pitch of 3.18mm (.125in) and a maximum voltage rating of 750 VAC, it meets the demands of high-power systems. The Loop Bellow contact type and straight orientation provide seamless mating, while the 100 positions and 14.22mm (.56in) tail length offer ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is reliable in extreme conditions. Measuring at .61in (15.49mm) in height and 9.4mm (.37in) in width, it ensures space-saving installation on PCBs. The Matte Tin termination plating adds further protection against corrosion. Classified under hi-rel connectors, the EBA50DRMS is the ideal choice for aerospace, defense, and industrial applications where reliability is paramount. Upgrade your system with this EBA50DRMS acronym connector for uncompromised performance.