EBA50DRMT-S288

Heilind Number:SULEBA50DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DRMT-S288

Detailed Description

Introducing the EBA50DRMTS288, a high-performance Board To Board PCB Connector designed for reliable and efficient connectivity in electronic applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures durability and long-lasting performance. With a current rating of 3A and a voltage rating of 750VAC, it is perfect for high-power transmission. The female gender, 2 rows, and loop bellow contact type make it versatile for various connection needs. The threaded mount type and card extender termination method offer secure and easy installation. Gold-plated phosphor bronze contacts ensure excellent conductivity, while the matte tin termination plating enhances solderability. With 100 positions and a pitch of 3.18mm, it provides ample connectivity options. Operating smoothly in a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse environments. Compact in size with a height of 15.49mm and width of 9.4mm, it is space-efficient. Ideal for demanding applications in aerospace, defense, and industrial sectors, the EBA50DRMTS288 is a reliable solution for your connectivity needs.