EBA50DRMT

Heilind Number:SULEBA50DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DRMT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULEBA50DRMT

Detailed Description

Introducing our EBA50DRMT Board To Board PCB Connector, a high-performance solution for seamless electronic connectivity. Crafted with precision and durability in mind, this connector features a female gender, two rows for efficient organization, and a threaded mount type for secure installation. Its termination method via wire wrap ensures reliable contact, while the phosphor bronze contact material with gold plating guarantees optimal conductivity. With a pitch of 3.18mm and a voltage rating of 750VAC, this connector is suitable for a wide range of applications. The straight orientation, 100 positions, and 14.22mm tail length offer versatility in design. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a compact size of 15.49mm in height and 9.4mm in width, it is ideal for space-constrained environments. Trust in the EBA50DRMT for your connectivity needs, where quality and performance meet seamlessly.