EBA50DRSD-S288

Heilind Number:SULEBA50DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DRSD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DRSD-S288

Detailed Description

The EBA50DRSD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it ensures efficient power transmission. The female gender, dual-row design with 100 positions, and loop bellow contact type make it suitable for a wide range of electronic devices. The clearance hole mount type and card extender termination method simplify installation. Gold-plated phosphor bronze contacts ensure low contact resistance and high reliability. With a pitch of 3.18mm, operating temperature range of -65 to 125°C, and matte tin termination plating, this connector meets the stringent requirements of various industries. Its compact size, measuring 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained applications. Trust the EBA50DRSD-S288 for secure and efficient board-to-board connections in your electronic designs.