EBA50DRSD-S664

Heilind Number:SULEBA50DRSD-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DRSD-S664
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DRSD-S664
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.125 in
SKU:SULEBA50DRSD-S664

Detailed Description

This PBT & Phosphor Bronze board-to-board PCB connector, SKU EBA50DRSD-S664, offers a reliable and high-performance solution for your electronic connectivity needs. Featuring a female gender with two rows and a clearance hole mount type, it ensures easy and secure installation. The termination method of thru-hole and contact material of phosphor bronze with gold plating guarantee excellent conductivity and durability. With a pitch of 3.18mm and voltage rating of 750 VAC, it is suitable for various applications. The loop bellow contact type, straight orientation, and 100 positions provide flexibility in connectivity. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for use in diverse environments. Its compact design with a connector height of 15.49mm and width of 11.94mm, along with a tail length of 4.83mm, allows for space-efficient PCB layouts. The termination plating of matte tin ensures compatibility with different systems. This connector belongs to the hi-rel category and is designated as EBA50DRSDS664. Upgrade your electronic connections with this premium quality board-to-board connector.