EBA50DRSD

Heilind Number:SULEBA50DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DRSD
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DRSD

Detailed Description

Introducing the EBA50DRSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable signal transmission even in harsh environments. With a 3A current rating and 750VAC voltage rating, it is suitable for a wide range of electronic systems. The connector offers 100 positions in a compact, two-row design, making it ideal for high-density PCB layouts. Its straight orientation and clearance hole mount type allow for easy installation and secure connection. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, the EBA50DRSD guarantees long-term performance and durability. Whether used in aerospace, military, or industrial applications, this connector delivers exceptional quality and reliability. Upgrade your electronic systems with the EBA50DRSD and experience seamless connectivity like never before.