EBA50DRSH-S288

Heilind Number:SULEBA50DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DRSH-S288

Detailed Description

Introducing the EBA50DRSH-S288, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A current rating and 750VAC voltage rating, it meets the most stringent power requirements. The female gender, 2 rows, and 100 positions make it versatile for various board-to-board connections. Its clearance hole mount type and card extender termination method offer easy and secure installation. The Phosphor Bronze contacts with gold plating guarantee low contact resistance and high durability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for aerospace, military, and industrial applications. Its compact size, with dimensions of 9.4mm width and 15.49mm height, allows for space-saving integration. With matte tin termination plating ensuring solderability, this connector complies with RoHS standards. Trust the EBA50DRSHS288 for top-quality performance in your electronic assemblies.