| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA50DRSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 100 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA50DRSH |
EBA50DRSH
| Heilind Number: | SULEBA50DRSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA50DRSH |
| ECAD Model: |
Specifications
Detailed Description
EBA50DRSH features a robust design perfect for high-reliability applications. This female connector, with 2 rows and 100 positions, is engineered for durability with a contact material of Phosphor Bronze and gold plating. The loop bellow contact type ensures secure connections, with a clearance hole mount type and thru-hole termination method for easy installation. Operating at a wide temperature range of -65 to 125 °C and capable of handling up to 3A and 750VAC, it guarantees reliable performance even in demanding environments. With RoHS compliance and matte tin termination plating, this connector meets stringent environmental standards. Ideal for board-to-board and card edge connections, the EBA50DRSH is a versatile and dependable choice for your connectivity needs.

