EBA50DRSI-S288

Heilind Number:SULEBA50DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DRSI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULEBA50DRSI-S288

Detailed Description

Introducing the EBA50DRSI-S288, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring a durable construction of PBT and phosphor bronze, this connector offers a secure connection with a voltage rating of 750 VAC. Its two rows of female contacts, terminated through a threaded mount and card extender method, ensure efficient signal transmission. The contact material, phosphor bronze with gold plating, guarantees excellent conductivity. With a pitch of 3.18mm and 100 positions, it provides ample connectivity for various applications. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh industrial settings. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. Trust in the EBA50DRSI-S288 for seamless and durable board-to-board connections in your electronic systems.