EBA50DRSN-S288

Heilind Number:SULEBA50DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DRSN-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board Connector, with SKU EBA50DRSN-S288, is a high-performance electronic component designed for demanding applications. Featuring a gender-specific design for female connectors, this unit offers reliable connectivity with an amperage rating of 3A. With two rows of contact points and a loop bellow contact type, it ensures secure and stable connections. The contact material is made of durable Phosphor Bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its no-mounting design and card extender termination method make installation easy and efficient. Operating at voltages up to 750 VAC and in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. The termination plating of matte tin adds to its durability, while its compact size (15.49mm x 9.4mm) makes it ideal for space-constrained applications. Overall, the EBA50DRSNS288 offers exceptional performance in board-to-board and card edge connections, making it a reliable choice for your electronic projects.