EBA50DRSN

Heilind Number:SULEBA50DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DRSN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DRSN

Detailed Description

Introducing the EBA50DRSN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures optimal conductivity and longevity. With a current rating of 3A and voltage rating of 750VAC, it meets stringent performance requirements. Its two rows of 100 positions, along with a pitch of 3.18mm, offer ample connectivity options. The straight orientation and thru-hole termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. Trust the EBA50DRSN for seamless and efficient PCB connections in aerospace, defense, and industrial applications.