| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA50DRSS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 100 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA50DRSS-S288 |
EBA50DRSS-S288
| Heilind Number: | SULEBA50DRSS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA50DRSS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBA50DRSS-S288, designed for high-performance applications. With a 3A amperage rating and 750VAC voltage capacity, this female connector features two rows of gold-plated loop bellow contacts, ensuring reliable signal transmission. The side hole mount type and card extender termination method offer easy installation onto PCBs. Operating in a wide temperature range from -65 to 125°C, it guarantees durability in harsh environments. With 100 positions and a pitch of 3.18mm, it provides ample connectivity options. The connector's straddle orientation and .61-inch height make it suitable for compact designs. Tailored for demanding industries, this component is a vital solution for your connectivity needs.

