EBA50DRSS

Heilind Number:SULEBA50DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DRSS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DRSS

Detailed Description

The EBA50DRSS is a high-performance female connector designed for board-to-board PCB applications, featuring two rows of contacts for secure connectivity. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable performance even in demanding environments. With a pitch of 3.18mm and a contact type of Loop Bellow, it guarantees efficient signal transmission. The gold-plated contacts offer excellent conductivity while the matte tin termination plating enhances durability. Operating at a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving installation. Rated for 750VAC and 3A, it meets stringent safety and performance standards. Whether used in telecommunications, aerospace, or automotive industries, the EBA50DRSS ensures seamless connections, making it an essential component for your electronic projects.