EBA50DRST-S273

Heilind Number:SULEBA50DRST-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DRST-S273
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DRST-S273
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.093 in
SKU:SULEBA50DRST-S273

Detailed Description

Introducing the EBA50DRSTS273, a high-performance female board-to-board PCB connector designed for critical applications. With two rows of 100 positions each, this connector ensures reliable connectivity in demanding environments. Featuring PBT and phosphor bronze construction with gold contact plating, it offers excellent conductivity and durability. The threaded mount type and thru-hole termination method guarantee secure installation on PCBs. Operating at a voltage of 750 VAC and with an amperage rating of 3A, it meets stringent electrical requirements. The loop bellow contact type and straight orientation further enhance its versatility. With a temperature range spanning from -65 to 125 °C, it remains stable in extreme conditions. The connector's compact design, with a height of 15.49mm and width of 11.94mm, makes it suitable for space-constrained applications. Trust the EBA50DRSTS273 for high-reliability connections in aerospace, telecommunications, and industrial systems.