EBA50DRST-S288

Heilind Number:SULEBA50DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DRST-S288

Detailed Description

Introducing the EBA50DRST-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of contacts, this connector is perfect for situations where space is limited. The threaded mount type ensures secure attachment, while the card extender termination method allows for easy installation. Constructed with PBT and phosphor bronze materials, it offers excellent durability and reliability. The gold-plated phosphor bronze contacts provide optimal conductivity, suitable for high-speed data transmission. Rated for up to 750VAC and 3A, it meets stringent safety and performance standards. Featuring 100 positions with a pitch of 3.18mm, it allows for efficient signal transfer. Its loop bellow contact type and straddle orientation further enhance connectivity. Operating in a wide temperature range from -65 to 125°C, it is reliable in harsh environments. The matte tin termination plating ensures long-term stability. Whether in aerospace, defense, or industrial applications, the EBA50DRST-S288 guarantees high-reliability connectivity.