EBA50DRTH

Heilind Number:SULEBA50DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DRTH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULEBA50DRTH

Detailed Description

Introducing the EBA50DRTH, a high-performance board-to-board PCB connector designed for reliable power transmission. With a compact form factor and dual-row configuration, this connector features PBT and phosphor bronze construction for enhanced durability. The contact material is gold-plated phosphor bronze, ensuring optimal conductivity and corrosion resistance. The full bellow contact type and thru-hole termination method guarantee secure and stable connections. With a voltage rating of 750 VAC and an amperage of 3A, this connector is suitable for a wide range of industrial applications. Operating smoothly in temperatures ranging from -65 to 125 °C, it is ideal for use in harsh environments. The connector's straight orientation and clearance hole mount type make installation easy and convenient. With 100 positions and a pitch of 3.18mm, it offers versatile connectivity options. Its connector height of 10.95mm and width of 9.4mm provide a space-saving solution for compact PCB designs. Trust the EBA50DRTH for high-reliability connections in your electronic systems.