EBA50DRTI-S13

Heilind Number:SULEBA50DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DRTI-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULEBA50DRTI-S13

Detailed Description

Introducing the EBA50DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and two rows of contacts, this connector offers reliable connectivity in compact spaces. Featuring a rugged construction with PBT housing and phosphor bronze contacts plated with gold, it ensures durability and excellent signal transmission. Its full bellow contact type and straddle orientation make it ideal for secure mating. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 750VAC, it is suitable for harsh environments. The termination method via card extender and matte tin plating further enhance its versatility. With 100 positions and a tail length of 4.7mm, it provides ample connectivity options. Whether in aerospace, military, or industrial settings, the EBA50DRTI-S13 delivers reliable performance.