EBA50DRTI

Heilind Number:SULEBA50DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DRTI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULEBA50DRTI

Detailed Description

Introducing the EBA50DRTI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, 100 positions, and a straight orientation, making it ideal for compact and efficient PCB layouts. With a pitch of 3.18 mm (.125 in) and a voltage rating of 750 VAC, it ensures reliable signal transmission in industrial and commercial environments. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. The termination method is through-hole, with a tail length of 5.08 mm (.2 in) for secure mounting. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh operating conditions. Its matte tin termination plating complies with RoHS regulations for environmental sustainability. Trust the EBA50DRTI for seamless and dependable board-to-board connections in your electronic systems.