EBA50DRTS

Heilind Number:SULEBA50DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DRTS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DRTS

Detailed Description

Introducing the EBA50DRTS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and two rows of contacts, this connector offers reliable connectivity in a compact form factor. Featuring a contact material of phosphor bronze with gold plating, it ensures excellent signal transmission and durability. The full bellow contact type and termination method of thru hole guarantee secure connections. Operating at voltage levels up to 750VAC and with an amperage rating of 3A, it meets stringent performance requirements. With a straight orientation and 100 positions, it provides versatility in various electronic systems. The connector's rugged construction, with a wide operating temperature range of -65 to 125°C and matte tin termination plating, makes it suitable for harsh environments. Ideal for applications in aerospace, defense, and industrial sectors, the EBA50DRTS is a reliable solution for your connectivity needs.