EBA50DRXI

Heilind Number:SULEBA50DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DRXI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULEBA50DRXI

Detailed Description

The EBA50DRXI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and two rows of contacts, this connector ensures reliable and secure connections. Featuring a female gender and straight orientation, it is easy to install on PCBs. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With an amperage rating of 3A and a voltage capacity of 750VAC, it is suitable for power and signal transmission. The termination method is through-hole, providing strong mechanical stability. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. With 100 positions and a tail length of 4.7mm, it offers ample connectivity options. The connector is RoHS compliant and has matte tin termination plating. Perfect for aerospace, defense, and industrial applications, the EBA50DRXI guarantees high reliability and performance.