EBA50DRXN

Heilind Number:SULEBA50DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DRXN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULEBA50DRXN

Detailed Description

Introducing the EBA50DRXN, a high-performance female connector designed for demanding applications. With a dual-row configuration and a pitch of 3.18mm, this connector ensures reliable connectivity in your circuit boards. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, it guarantees excellent conductivity and durability. Operating at a maximum voltage of 750 VAC and an amperage of 3A, it meets stringent electrical requirements. The straight orientation and through-hole termination method make installation easy. With 100 positions and a tail length of 4.7mm, it offers ample connectivity options. Rated for extreme temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The matte tin termination plating adds to its resilience. Ideal for board-to-board and card edge connections, the EBA50DRXN is a reliable choice for your PCB assembly needs.