EBA50DRYH

Heilind Number:SULEBA50DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DRYH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULEBA50DRYH

Detailed Description

EBA50DRYH is a high-performance board-to-board PCB connector designed for critical applications requiring reliable power and signal transmission. With a compact form factor and two rows of 100 female contacts, it offers seamless connectivity in tight spaces. The connector features PBT and Phosphor Bronze construction with gold plating for enhanced durability and conductivity, ensuring optimal performance in demanding environments. Its clearance hole mount type and thru-hole termination method guarantee easy installation and secure attachment to the PCB. Operating at a voltage of 750 VAC and an amperage of 3 A, it meets stringent industry standards for electrical safety. With a straight orientation, 3.18 mm pitch, and full bellow contact type, it provides stable and low-resistance connections. The connector's wide operating temperature range of -65 to 125 °C makes it suitable for use in extreme conditions. With a connector height of 10.95 mm and width of 9.4 mm, it offers versatility in various PCB layouts. The matte tin termination plating ensures long-term reliability and corrosion resistance. Overall, the EBA50DRYH is a top-of-the-line connector solution for aerospace, defense, and other high-reliability applications, delivering superior performance and durability.