EBA50DRYI-S13

Heilind Number:SULEBA50DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DRYI-S13

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBA50DRYI-S13. Designed for high-performance applications, this connector features a female gender with two rows for secure connectivity. With a threaded mount type and card extender termination method, installation is quick and easy. The contact material is Phosphor Bronze with gold plating, ensuring reliable conductivity. This connector has a pitch of 3.18mm (0.125 in) and can handle up to 750VAC, making it suitable for a wide range of electronic devices. The contact type is Full Bellow, perfect for maintaining signal integrity. With a straddle orientation and 100 positions, it offers versatile connectivity options. The connector also boasts a tail length of 10.8mm (0.425 in) and operates efficiently in temperatures ranging from -65 to 125°C. With a connector height of 10.95mm (0.431 in) and width of 9.4mm (0.37 in), it provides a compact yet robust solution for your PCB connections. The termination plating is Matte Tin, ensuring durability and longevity. Whether you're working on industrial machinery or consumer electronics, the EBA50DRYIS13 is the perfect choice for your high-reliability applications.