| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA50DRYI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 100 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA50DRYI |
EBA50DRYI
| Heilind Number: | SULEBA50DRYI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA50DRYI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA50DRYI Board To Board PCB Connector, a high-performance component designed for seamless electronic connections. This female connector features two rows of PBT and Phosphor Bronze contacts with gold plating, ensuring reliable signal transmission. With a pitch of 3.18mm and a voltage rating of 750VAC, it is suitable for various industrial applications. The straight orientation and threaded mount type make installation easy and secure. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. With 100 positions and a tail length of 11.18mm, it offers ample connectivity options. Trust in the EBA50DRYI for efficient and durable PCB connections in your projects.

